2.54mm pitch, single-row socket strip featuring 28 positions and forked, square bronze contacts with tin plating. This female header offers a top-entry, through-hole mounting style with solder termination and a mating contact finish of tin. Constructed with a black polymer insulator, it boasts a UL94 V-0 flammability rating and operates within a -55°C to 105°C temperature range, supporting up to 100 mating cycles.
Samtec SSW-128-02-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.51mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 71.6mm |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-128-02-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.