Samtec SSW-128-22-G-T-VS-LL-001-P-TR technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Mating Cycles | 100 |
| Number of Contacts | 84 |
| Number of Rows | 3 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-128-22-G-T-VS-LL-001-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.