2.54mm pitch, single-row, 29-position female socket strip for board-to-board applications. Features gold-plated bronze square fork contacts with a mating finish of gold. This right-angle, side-entry, through-hole mounted connector has a black polymer housing and insulation, rated UL94 V-0 for flammability. It offers a mating cycle rating of 100 and operates within a temperature range of -55°C to 125°C.
Samtec SSW-129-02-G-S-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.41mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 74.2mm |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Width | 8.51mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-129-02-G-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.