
This Samtec SSW-129-06-G-D header features 58 female contacts with a square shape and forked type, plated with gold. It has a black polymer insulation material and a black color. The header is designed for through-hole mounting and has a flammability rating of UL94 V-0. It is RoHS compliant and can operate between -55°C and 125°C.
Samtec SSW-129-06-G-D technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 58 |
| Number of Positions | 58 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-129-06-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.