This Samtec SSW-129-06-T-D header features 58 female contacts with a 2.54mm pitch, suitable for through hole mounting. It is designed for 100 mating cycles and is compliant with RoHS regulations. The header is constructed with bronze contacts plated with tin and has a black color.
Samtec SSW-129-06-T-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Female |
| Mating Cycles | 100 |
| Mount | Through Hole |
| Number of Contacts | 58 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-129-06-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.