
60-position, 2-row socket strip with 2.54mm pitch, straight orientation, and top entry. Features gold-plated bronze fork-shaped contacts for mating, a black polymer insulator with UL94 V-0 flammability rating, and through-hole termination for soldering. Rated for 6.9A max current and 550V AC max voltage, operating between -55°C and 125°C. Lead-free and RoHS compliant.
Samtec SSW-130-02-S-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-130-02-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
