90-position, 3-row socket strip with 2.54mm pitch. Features square, forked bronze contacts with tin plating and tin mating finish. Side entry, right-angle, through-hole mounting with solder termination. Black polymer insulation rated UL94 V-0, suitable for -55°C to 105°C operating temperatures. 100 mating cycles.
Samtec SSW-130-02-T-T-RA technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 3 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-130-02-T-T-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.