62-position, 2-row shrouded socket strip with 2.54mm pitch. Features gold-plated bronze contacts with a square, forked shape for reliable mating. Top entry, through-hole mounting with solder termination. Operating temperature range of -55°C to 125°C, with a mating cycle rating of 100. UL94 V-0 flammability rating and lead-free construction.
Samtec SSW-131-01-G-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 8.51mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 79.3mm |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-131-01-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.