62-position, 2-row socket strip connector with 2.54mm pitch. Features tin-plated bronze fork-shaped contacts for mating, a black polymer housing, and top-entry, through-hole solder termination. Rated for 100 mating cycles, operating temperature range of -55°C to 105°C, and UL94 V-0 flammability. This lead-free, RoHS-compliant component offers a height of 8.51mm and a length of 79.3mm.
Samtec SSW-131-02-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.51mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 79.3mm |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-131-02-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.