31-position, single-row socket strip with 2.54mm pitch, designed for top-entry, through-hole solder termination. Features forked, square bronze contacts with tin plating for reliable mating. The black polymer insulation material boasts a UL94 V-0 flammability rating and operates within a -55°C to 105°C temperature range, supporting up to 100 mating cycles. This lead-free, RoHS-compliant component measures 79.3mm in length, 2.41mm in width, and 8.51mm in height.
Samtec SSW-131-02-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.51mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 79.3mm |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-131-02-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.