This Samtec SSW-131-04-FM-T header features 93 female contacts in a 3-row configuration, with a pitch of 2.54mm. It is designed for through-hole mounting and is plated with gold for reliable connections. The header is packaged in bulk and is compliant with RoHS regulations. It is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Samtec SSW-131-04-FM-T technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 93 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-131-04-FM-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.