This Samtec SSW-131-22-F-D-VS header features 62 square forked contacts with a gold plating and a bronze base, rated for 100 mating cycles. It has a black polymer insulation and a gold finish on the mating contacts. The header is designed for surface mount applications and is available in a rail or tube packaging. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Samtec SSW-131-22-F-D-VS technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-131-22-F-D-VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.