
This Samtec SSW-132-01-T-S-001 is a 32-contact female through-hole header with a 2.54mm pitch. It features a bronze contact material with a tin plating and is designed for 100 mating cycles. The header is RoHS compliant and suitable for solder termination. It is available in a through-hole package type.
Samtec SSW-132-01-T-S-001 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Female |
| Mating Cycles | 100 |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-132-01-T-S-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.