
96-position, 3-row socket strip with 2.54mm pitch. Features tin-plated bronze fork-shaped contacts for 100 mating cycles. Black polymer insulation with UL94 V-0 flammability rating. Designed for through-hole mounting with solder termination. Operating temperature range from -55°C to 105°C. RoHS compliant.
Samtec SSW-132-01-T-T-096 technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Positions Loaded | 95 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-132-01-T-T-096 to view detailed technical specifications.
No datasheet is available for this part.