
The SSW-133-02-FM-Q is a 66-position through hole connector with a 2.54mm pitch. It features a female gender and is made from bronze with a gold contact plating. The connector has a UL94 V-0 flammability rating and is RoHS compliant. It operates over a temperature range of -55°C to 125°C and is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 66 |
| Number of Positions | 99 |
| Number of Positions Loaded | 66 |
| Number of Rows | 3 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |