This Samtec SSW-133-02-TM-D header features 66 female contacts with a forked shape and a square contact type. The contacts are made of bronze with a tin plating and a tin finish on the mating surface. The insulation is a black polymer material and the header is designed for through-hole mounting. It is RoHS compliant and has a flammability rating of UL94 V-0. The operating temperature range is -55°C to 105°C.
Samtec SSW-133-02-TM-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-133-02-TM-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.