68-position, 2-row socket strip with 2.54mm pitch for board-to-board applications. Features side entry, right-angle, through-hole mounting with solder termination. Contacts are gold-plated bronze with a square, forked shape, ensuring reliable mating. Constructed with a black polymer insulation material and housing, rated UL94 V-0 for flammability. Operating temperature range is -55°C to 125°C.
Samtec SSW-134-02-S-D-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.95mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 86.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Width | 8.51mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-134-02-S-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.