
36-position, single-row shrouded socket strip with 2.54mm pitch. Features straight, top-entry orientation and through-hole mounting. Bronze contacts with tin plating offer 100 mating cycles and a maximum current rating of 6.9A. Operating temperature range from -55°C to 105°C, with a maximum AC voltage rating of 550V. Black housing, lead-free, and RoHS compliant.
Samtec SSW-136-01-T-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 8.51mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 92mm |
| Mating Cycles | 100 |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-136-01-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
