72-position, 2-row socket strip connector with 2.54mm pitch. Features gold-plated bronze fork-shaped contacts for reliable mating and a straight, top-entry orientation. Rated for 6.9A max current and 550V AC max voltage, with an operating temperature range of -55°C to 125°C. The black polymer housing is UL94 V-0 flammability rated. Through-hole mounting with solder termination.
Samtec SSW-136-21-S-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.51mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 92mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-136-21-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.