108-position, 3-row socket strip connector with 2.54mm pitch. Features straight, top-entry orientation and through-hole mounting for solder termination. Bronze contacts with gold plating ensure reliable mating, supporting a max current rating of 6.9A and max voltage of 550V AC. Insulation is black polymer with UL94 V-0 flammability rating, operating between -55°C and 125°C.
Samtec SSW-136-21-S-T technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 108 |
| Number of Positions | 108 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-136-21-S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.