Female receptacle connector featuring 38 positions and 1 row with a 2.54mm pitch. Contacts are gold-plated bronze with a square, forked shape, designed for solder termination and through-hole mounting. Offers a mating cycle rating of 100 and operates within a temperature range of -55°C to 125°C. Constructed with a black polymer insulation material and a black housing, achieving a UL94 V-0 flammability rating.
Samtec SSW-138-02-G-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.51mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 97mm |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-138-02-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.