Female, right-angle board connector featuring 38 contacts in a single row with a 2.54mm pitch. This socket connector utilizes gold-plated bronze contacts with a square, forked shape and a solder termination. The black polymer insulator offers a UL94 V-0 flammability rating and operates within a temperature range of -55°C to 125°C. Designed for through-hole mounting, this lead-free and RoHS compliant component is supplied in rail/tube packaging.
Samtec SSW-138-02-S-S-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.41mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 97mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Width | 8.51mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-138-02-S-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.