Female socket strip connector with 120 positions and 3 rows, featuring a 2.54mm pitch. Contacts are gold-plated bronze with a square, forked shape, designed for solder termination. This straight, through-hole component operates within a temperature range of -55°C to 125°C, with a maximum voltage rating of 550V AC and a maximum current rating of 6.9A. The black polymer insulation and housing meet UL94 V-0 flammability standards.
Samtec SSW-140-01-S-T technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 7.49mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 102.11mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-140-01-S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.