
120-position, 3-row socket strip receptacle with 2.54mm pitch. Features forked, square bronze contacts with tin plating for mating and a 2.64mm lead length. Designed for top entry, through-hole mounting with solder termination. Insulation is black polymer, rated UL94 V-0, and the component operates from -55°C to 105°C. RoHS compliant with AC voltage rating of 465V and DC rated voltage of 655V.
Samtec SSW-140-01-T-T technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Lead Length | 2.64mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Voltage Rating (AC) | 465V |
| DC Rated Voltage | 655V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-140-01-T-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
