
This 80-position, 3-row through hole female header features a 2.54mm pitch and is constructed from bronze with a tin plating. It has a flammability rating of UL94 V-0 and is RoHS compliant. Operating temperatures range from -55°C to 105°C.
Samtec SSW-140-02-TM-Q-RA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 120 |
| Number of Positions Loaded | 80 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-140-02-TM-Q-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.