
This 80-position, 3-row female through-hole header features a gold-plated bronze contact material and a gold finish. It is rated for operation between -55°C and 125°C and meets UL94 V-0 flammability standards. The header is available in bulk packaging and is compliant with RoHS regulations.
Samtec SSW-140-06-F-Q technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 120 |
| Number of Positions Loaded | 80 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-140-06-F-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.