120-position, 3-row shrouded socket strip with 2.54mm pitch and straight, top-entry, thru-hole termination. Features gold-plated bronze fork-shaped contacts for reliable mating. Rated for 6.9A max current and 550V AC max voltage, operating between -55°C and 125°C. Constructed with a black polymer insulator, UL94 V-0 flammability rating, and a 7.49mm depth.
Samtec SSW-140-21-G-T-LL technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 7.49mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 102.11mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-140-21-G-T-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.