82-position, 2-row female receptacle connector with 2.54mm pitch, designed for through-hole mounting and solder termination. Features gold-plated bronze fork-shaped contacts for mating, a polymer insulation material, and a UL94 V-0 flammability rating. Operates within a temperature range of -55°C to 125°C, with a housing and insulation color of black.
Samtec SSW-141-01-G-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.51mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 105mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 82 |
| Number of Positions | 82 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-141-01-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.