This Samtec SSW-142-06-TM-Q is a through-hole header with 2 rows and 84 contacts, featuring a 2.54mm pitch and tin plating. It is available in bulk packaging and is RoHS compliant. The header is not radiation hardened and is designed for use in standard operating conditions.
Samtec SSW-142-06-TM-Q technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 84 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-142-06-TM-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.