This Samtec SSW-143-02-FM-S header features 43 square forked contacts with a gold plating and a contact finish of gold. It has a flammability rating of UL94 V-0 and is RoHS compliant. The header is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Samtec SSW-143-02-FM-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 43 |
| Number of Positions | 43 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-143-02-FM-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.