Female receptacle connector with 86 positions and 2 rows, featuring a 2.54mm pitch. Contacts are made of bronze with tin plating and a square, forked shape, designed for through-hole mounting and solder termination. The black polymer insulation material has a UL94 V-0 flammability rating, and the connector operates within a temperature range of -55°C to 105°C.
Samtec SSW-143-02-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.51mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 110mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 86 |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-143-02-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.