This 43-contact female shrouded header is designed for through-hole mounting with a 2.54mm pitch. It features a gold-plated bronze contact material and a gold-plated finish on the mating contact. The header is made from a polymer insulation material with a black color and is compliant with the RoHS directive. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Samtec SSW-143-03-S-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 43 |
| Number of Positions | 43 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-143-03-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.