Socket strip receptacle with 44 positions and 1 row, featuring a 2.54mm pitch. Contacts are made of bronze with a tin plating and square, forked shape, designed for solder termination. This through-hole mount component has a black polymer insulation and housing, with a maximum operating temperature of 105°C. It is RoHS compliant and UL94 V-0 rated for flammability.
Samtec SSW-144-01-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 8.51mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 112mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-144-01-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.