Socket strip connector featuring 44 positions and 1 row with a 2.54mm pitch. This female connector utilizes forked, square bronze contacts with gold plating for mating. Designed for through-hole mounting with solder termination, it offers a maximum operating temperature of 125°C and a flammability rating of UL94 V-0. The black polymer insulation houses the contacts, and the component is lead-free and RoHS compliant.
Samtec SSW-144-02-S-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.51mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 112mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-144-02-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.