47-position, single-row socket strip with a 2.54mm pitch. Features gold-plated bronze fork-shaped contacts for reliable mating. Rated for 5.5A max current and 550V AC max voltage, with an operating temperature range of -55°C to 125°C. Straight, top-entry, through-hole mounting with solder termination. UL94 V-0 flammability rating and lead-free construction.
Samtec SSW-147-01-S-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 119.89mm |
| Max Current Rating | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 47 |
| Number of Positions | 47 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-147-01-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.