
This 2.54mm pitch 2-row right angle socket strip connector has a through hole mounting type and is rated for operation between -55°C and 125°C. It can handle a maximum current of 4.7A per contact and a maximum voltage of 655VDC or 465VAC. The connector has 94 contacts and is terminated with solder. It measures 119.89mm in length, 12.57mm in depth, and 4.95mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSW-147-03-F-D-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 119.89 |
| Product Depth (mm) | 12.57 |
| Product Height (mm) | 4.95 |
| Tail Length (mm) | 7.62 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 94 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 4.7/ContactA |
| Max Voltage Rating | 655VDC|465VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SSW-147-03-F-D-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.