Socket strip receptacle with 48 positions and a 2.54mm pitch, featuring a single row top entry design for through-hole mounting. Contacts are made of bronze with a tin plating and a square, forked shape, offering a tin mating finish. The black polymer insulation material has a UL94 V-0 flammability rating, and the component operates within a temperature range of -55°C to 105°C. This RoHS compliant component is designed for solder termination.
Samtec SSW-148-01-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 8.51mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 122mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-148-01-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.