Socket strip, 96 positions, 2.54mm pitch, female gender, featuring a 2-row configuration with forked, square bronze contacts plated in tin for mating. This through-hole mount component offers a solder termination and a maximum operating temperature of 105°C. Constructed with a black polymer insulation material, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Dimensions include a height of 8.51mm, width of 4.95mm, and a length of 122mm.
Samtec SSW-148-02-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.51mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 122mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-148-02-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.