49-position, single-row socket strip with 2.54mm pitch for board-to-board applications. Features gold-plated bronze fork-shaped contacts for reliable mating and a black polymer insulation material with UL94 V-0 flammability rating. Designed for through-hole mounting with solder termination, operating within a temperature range of -55°C to 125°C. This RoHS compliant component offers a 8.51mm height and 125mm length.
Samtec SSW-149-01-G-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 8.51mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 125mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 49 |
| Number of Positions | 49 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-149-01-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.