Samtec ST4-10-1.00-L-D-L-PA-TR technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ST4-10-1.00-L-D-L-PA-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.