Samtec ST4-15-1.00-L-D-P-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 4.5mm |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | Razor Beam™ ST4 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ST4-15-1.00-L-D-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.