
40-position, 2-row male header with 0.4mm pitch for board-to-board applications. Features straight, top-entry surface mount termination with gold-plated bronze contacts. Operates within a -55°C to 125°C temperature range and is supplied in tape and reel packaging. Housing is black, with a depth of 3.7mm and a length of 9.58mm. RoHS compliant.
Samtec ST4-20-1.00-L-D-P-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.7mm |
| Gender | Male |
| Housing Color | Black |
| Length | 9.58mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ST4 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ST4-20-1.00-L-D-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.