Samtec ST4-20-1.00-L-D-PA-TR technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ST4-20-1.00-L-D-PA-TR to view detailed technical specifications.
No datasheet is available for this part.