Samtec ST4-40-1.00-L-D-P technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 80 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ST4-40-1.00-L-D-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.