
80-position, 2-row shrouded header with a 0.4mm pitch for board-to-board applications. Features gold-plated bronze contacts and a straight, surface-mount termination for soldering. Offers a mated stacking height of 6mm and operates within a -55°C to 125°C temperature range. Supplied in tape and reel packaging.
Samtec ST4-40-2.50-L-D-P-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.7mm |
| Gender | Male |
| Housing Color | Black |
| Length | 17.58mm |
| Mated Stacking Heights | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Razor Beam™ ST4 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ST4-40-2.50-L-D-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
