100-position, 2-row male header for board-to-board applications. Features a 0.4mm pitch and gold-plated bronze contacts. Designed for surface mount termination with a mated stacking height of 4.5mm. Supplied on tape and reel for automated assembly.
Samtec ST4-50-1.00-L-D-P-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 4.5mm |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Razor Beam™ ST4 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Samtec ST4-50-1.00-L-D-P-TR to view detailed technical specifications.
No datasheet is available for this part.