Samtec ST4-50-1.00-L-D-P-TR-.I technical specifications.
| Type | Fine Pitch Connector |
| Gender | HDR |
| Number of Contacts | 100 |
| Terminal Pitch | 0.4mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.6/ContactA |
| Height | 3.08mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ST4-50-1.00-L-D-P-TR-.I to view detailed technical specifications.
No datasheet is available for this part.