8-position, 2-row shrouded header with straight, through-hole termination. Features male pin contacts made of bronze with gold plating for mating, offering a 2mm pitch and 3A max current rating. Operates across a -55°C to 125°C temperature range, with a black polymer insulator and solder termination.
Samtec STMM-104-02-G-D-07 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 6.51mm |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 14.17mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Positions Loaded | 7 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, STMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec STMM-104-02-G-D-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.