Samtec STMM-105-01-S-D-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8.32mm |
| Gender | Male |
| Housing Color | Black |
| Length | 16.17mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec STMM-105-01-S-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.