
Shrouded header with 10 positions and 2 rows, featuring a 2mm pitch and 0.079-inch row spacing. This male pin connector has a straight, through-hole mount termination for solder application. Constructed with bronze contacts and a tin, matte plating, it offers a mating length of 0.12 inches. The black polymer housing and insulation are rated for a maximum operating temperature of 105°C.
Samtec STMM-105-02-T-D technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Tin, Matte |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 6.51mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 16.17mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Flex Stack, STMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec STMM-105-02-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.